T355H476K010AS7301

KEMET
80-T355H476K010-TR

T355H476K010AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10V 47uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.66 $3.66
$2.96 $29.60
$2.59 $129.50
$2.25 $225.00
$1.71 $855.00
Full Reel (Order in multiples of 800)
$1.50 $1,200.00
$1.45 $2,320.00
$1.39 $6,672.00
$1.34 $12,864.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T355
Radial
47 uF
10 VDC
10 %
1.7 Ohms
- 55 C
+ 85 C
7.6 mm
11.9 mm
3.18 mm
Reel
Cut Tape
Inside Bend
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 3.8 uA
Package/Case: Case H
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99