T355H336K016AS

KEMET
80-T355H336K016

T355H336K016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 33uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.67 $5.67
$4.58 $45.80
$4.00 $200.00
$3.50 $350.00
$2.64 $1,320.00
$2.31 $2,310.00
$2.23 $4,460.00
$2.16 $10,800.00
$2.06 $20,600.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T355
Radial
33 uF
16 VDC
10 %
1.6 Ohms
- 55 C
+ 125 C
7.6 mm
11.9 mm
3.18 mm
Bulk
Inside Bend
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 4 uA
Package/Case: Case H
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99