T355B155K035AS

KEMET
80-T355B155K035

T355B155K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 1.5uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.93 $19.30
$1.45 $145.00
$1.11 $555.00
$0.943 $943.00
$0.898 $1,796.00
$0.867 $4,335.00
$0.818 $8,180.00
$0.802 $20,050.00

RoHS Version

KEMET T355B155K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volt 1.5uF 10% Lead Free
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T355
Radial
1.5 uF
35 VDC
10 %
6 Ohms
- 55 C
+ 125 C
4.5 mm
8.9 mm
3.18 mm
Bulk
Inside Bend
Dipped
Brand: KEMET
Capacitance - nF: 1500 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case B
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99