T355A225K020AS

KEMET
80-T355A225K020

T355A225K020AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20V 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:

729 Can Dispatch Immediately
Quantities greater than 729 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.61 $7.61
$6.14 $61.40
$5.28 $264.00
$4.80 $480.00
$3.57 $1,785.00
$3.48 $3,480.00
$3.35 $6,700.00
$3.29 $16,450.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T355
Radial
2.2 uF
20 VDC
10 %
7 Ohms
- 55 C
+ 125 C
4.5 mm
8.6 mm
3.18 mm
Bulk
Inside Bend
Dipped
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99