T355A224K050AS

KEMET
80-T355A224K050

T355A224K050AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50V 0.22UF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 846

Stock:

846 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.33 $8.33
$6.73 $67.30
$5.78 $289.00
$5.25 $525.00
$3.91 $1,955.00
$3.63 $3,630.00
$3.48 $6,960.00
$3.42 $17,100.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T355
Radial
0.22 uF
50 VDC
10 %
17 Ohms
- 55 C
+ 125 C
4.5 mm
8.6 mm
3.18 mm
Bulk
Inside Bend
Dipped
Brand: KEMET
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
TE Connectivity 1825360-1
DIP Switches/SIP Switches ADE02A04=2 POS DIP SWITCH
WIMA FKS2C013301A00JN00
Film Capacitors FKS 2 3300 pF 63 VDC 2.5x6.5x7.2 PCM 5
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Bourns 3386X-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square
KEMET T350A224K050AT
Tantalum Capacitors - Solid Leaded 50volts 0.22uF 10%
Preci-dip 110-83-314-41-001101
IC & Component Sockets
WIMA FKP0D002200B00HSSD
Film Capacitors 220pF 100 Volts 2.5%
WIMA MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Texas Instruments RC4558P
Operational Amplifiers - Op Amps High Preformance