T355A155K025AS7301

KEMET
80-T355A155K025-TR

T355A155K025AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 1.5UF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.16 $2.16
$1.70 $17.00
$1.27 $127.00
$0.962 $481.00
$0.848 $848.00
Full Reel (Order in multiples of 1500)
$0.791 $1,186.50
$0.763 $2,289.00
$0.72 $6,480.00
$0.707 $16,968.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T355
Radial
1.5 uF
25 VDC
10 %
8 Ohms
- 55 C
+ 125 C
4.5 mm
8.6 mm
3.18 mm
Reel
Cut Tape
Inside Bend
Dipped
Brand: KEMET
Capacitance - nF: 1500 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99