T354F685M035AS7301

KEMET
80-T354F685M035-TR

T354F685M035AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 6.8UF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.18 $3.18
$2.51 $25.10
$1.90 $190.00
$1.45 $725.00
Full Reel (Order in multiples of 1000)
$1.23 $1,230.00
$1.17 $2,340.00
$1.13 $5,650.00
$1.07 $10,700.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T354
Radial
6.8 uF
35 VDC
20 %
2.5 Ohms
- 55 C
+ 125 C
6 mm
11.2 mm
6.35 mm
Reel
Cut Tape
Outside Bend
Dipped
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 1.9 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99