T354F685K035AS

KEMET
80-T354F685K035

T354F685K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.36 $2,680.00
$5.19 $10,380.00
5,000 Quote

RoHS Version

KEMET T354F685K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volt 6.8uF 10% F case
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T354
Radial
6.8 uF
35 VDC
10 %
2.5 Ohms
- 55 C
+ 125 C
6 mm
11.2 mm
6.35 mm
Bulk
Outside Bend
Dipped
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 1.9 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99