T354F476K006AS7301

KEMET
80-T354F476K006-TR

T354F476K006AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 6 VDC 47UF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.06 $20.60
$1.54 $154.00
$1.18 $590.00
Full Reel (Order in multiples of 1000)
$1.00 $1,000.00
$0.958 $1,916.00
$0.923 $4,615.00
$0.872 $8,720.00
$0.854 $21,350.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T354
Radial
47 uF
6 VDC
10 %
2 Ohms
- 55 C
+ 125 C
6 mm
11.2 mm
6.35 mm
Reel
Cut Tape
Outside Bend
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2.3 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99