T354E685K025AS7301

KEMET
80-T354E685K025-TR

T354E685K025AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 6.8UF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.40 $1,400.00
$1.37 $2,740.00
$1.32 $6,600.00
$1.27 $12,700.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T354
Radial
6.8 uF
25 VDC
10 %
3.1 Ohms
- 55 C
+ 125 C
5.5 mm
10.2 mm
6.35 mm
Reel
Outside Bend
Dipped
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 1.4 uA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99