T354B225K025AS

KEMET
80-T354B225K025

T354B225K025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.10 $21.00
$1.58 $158.00
$1.21 $605.00
$1.03 $1,030.00
$0.98 $1,960.00
$0.945 $4,725.00
$0.893 $8,930.00
$0.874 $21,850.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T354
Radial
2.2 uF
25 VDC
10 %
6 Ohms
- 55 C
+ 125 C
4.5 mm
8.9 mm
6.35 mm
Bulk
Outside Bend
Dipped
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case B
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99