T354A155M020AS7301

KEMET
80-T354A155M020-TR

T354A155M020AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20V 1.5UF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.55 $15.50
$1.16 $116.00
$0.876 $438.00
$0.774 $774.00
Full Reel (Order in multiples of 1500)
$0.72 $1,080.00
$0.694 $2,082.00
$0.655 $5,895.00
$0.642 $15,408.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T354
Radial
1.5 uF
20 VDC
20 %
9 Ohms
- 55 C
+ 85 C
4.5 mm
8.6 mm
6.35 mm
Reel
Cut Tape
Outside Bend
Dipped
Brand: KEMET
Capacitance - nF: 1500 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99