T353L686K025AS

KEMET
80-T353L686K025

T353L686K025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 68uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$16.89 $16.89
$15.01 $150.10
$13.54 $677.00
$11.49 $1,149.00
$10.30 $5,150.00
$9.54 $9,540.00
$9.36 $18,720.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T353
Radial
68 uF
25 VDC
10 %
800 mOhms
- 55 C
+ 125 C
8.9 mm
18.5 mm
5.08 mm
Bulk
Snap In
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 10 uA
Package/Case: Case L
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99