T353K686M016AS

KEMET
80-T353K686M016

T353K686M016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 68uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.25 $7.25
$6.53 $65.30
$5.73 $286.50
$4.85 $485.00
$4.05 $2,025.00
$3.76 $3,760.00
$3.68 $7,360.00
$3.61 $18,050.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T353
Radial
68 uF
16 VDC
20 %
1 Ohms
- 55 C
+ 125 C
8.9 mm
16 mm
5.08 mm
Bulk
Snap In
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 8.2 uA
Package/Case: Case K
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99