T353J476K016AS

KEMET
80-T353J476K016

T353J476K016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 47uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.89 $7.89
$6.36 $63.60
$5.64 $282.00
$4.76 $476.00
$3.68 $1,840.00
$3.42 $3,420.00
$3.29 $6,580.00
$3.24 $16,200.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T353
Radial
47 uF
16 VDC
10 %
1.3 Ohms
- 55 C
+ 125 C
8.4 mm
14.7 mm
5.08 mm
Bulk
Snap In
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 5.6 uA
Package/Case: Case J
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99