T353A474K035AS

KEMET
80-T353A474K035

T353A474K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded .47/35V .2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.16 $2.16
$1.70 $17.00
$1.27 $127.00
$0.978 $489.00
$0.83 $830.00
$0.791 $1,582.00
$0.763 $3,815.00
$0.72 $7,200.00
$0.707 $17,675.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T353
Radial
0.47 uF
35 VDC
10 %
13 Ohms
- 55 C
+ 125 C
4.5 mm
10.2 mm
5.08 mm
Bulk
Snap In
Dipped
Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99