T352F685K035AS7301

KEMET
80-T352F685K035-TR

T352F685K035AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.66 $26.60
$2.01 $201.00
$1.53 $765.00
Full Reel (Order in multiples of 1000)
$1.30 $1,300.00
$1.24 $2,480.00
$1.20 $6,000.00
$1.13 $11,300.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T352
Radial
6.8 uF
35 VDC
10 %
2.5 Ohms
- 55 C
+ 125 C
6 mm
12.7 mm
5.08 mm
Reel
Cut Tape
Stand Off
Dipped
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 1.9 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99