T351H226M025AS7301

KEMET
80-T351H226M025-TR

T351H226M025AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 22uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 800   Multiples: 800

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$3.09 $2,472.00
$2.98 $4,768.00
$2.90 $13,920.00
9,600 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T351
Radial
22 uF
25 VDC
20 %
1.5 Ohms
- 55 C
+ 125 C
7.6 mm
12.7 mm
2.54 mm
Reel
Stand Off
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 4.4 uA
Package/Case: Case H
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99