T351F226K016AS

KEMET
80-T351F226K016

T351F226K016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 22uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.95 $2,975.00

RoHS Version

KEMET T351F226K016AT
KEMET
Tantalum Capacitors - Solid Leaded 22.0uF 16volt 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T351
Radial
22 uF
16 VDC
10 %
2 Ohms
- 55 C
+ 125 C
6 mm
12.2 mm
2.54 mm
Bulk
Stand Off
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2.6 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99