T351E106K016AS7301

KEMET
80-T351E106K016-TR

T351E106K016AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16volts 10uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.34 $23.40
$1.75 $175.00
$1.34 $670.00
Full Reel (Order in multiples of 1000)
$1.14 $1,140.00
$1.09 $2,180.00
$1.05 $5,250.00
$0.991 $9,910.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T351
Radial
10 uF
16 VDC
10 %
3.2 Ohms
- 55 C
+ 125 C
5.5 mm
11.2 mm
2.54 mm
Reel
Cut Tape
Stand Off
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 1.3 uA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99