T350L686M025AS

KEMET
80-T350L686M025

T350L686M025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25volts .2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:

17
Can Dispatch Immediately

On Order:

100
Expected 07-Nov-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$48.79 $48.79
$46.22 $462.20
$39.80 $1,990.00
$37.22 $3,722.00
$33.37 $16,685.00
1,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
68 uF
25 VDC
20 %
800 mOhms
- 55 C
+ 125 C
8.9 mm
16 mm
5.08 mm
Bulk
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 10 uA
Package/Case: Case L
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 4.228 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99