T350L227K010AS7301

KEMET
80-T350L227K010-TR

T350L227K010AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 220uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$9.30 $4,650.00
$8.69 $8,690.00
$8.52 $17,040.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
220 uF
10 VDC
10 %
600 mOhms
- 55 C
+ 125 C
8.9 mm
16 mm
5.08 mm
Reel
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Leakage Current: 10 uA
Package/Case: Case L
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99