T350K686K016AS

KEMET
80-T350K686K016

T350K686K016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16volts 68uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$16.46 $1,646.00
$15.59 $7,795.00
$15.16 $15,160.00
10,000 Quote

RoHS Version

KEMET T350K686K016AT
KEMET
Tantalum Capacitors - Solid Leaded 16volts 68uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T350
Radial
68 uF
16 VDC
10 %
1 Ohms
- 55 C
+ 125 C
8.9 mm
13.5 mm
5.08 mm
Bulk
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 8.2 uA
Package/Case: Case K
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99