T350K566K016AS

KEMET
80-T350K566K016

T350K566K016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16volts 56uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.61 $8.61
$6.96 $69.60
$6.14 $307.00
$5.21 $521.00
$4.02 $2,010.00
$3.74 $3,740.00
$3.61 $7,220.00
$3.53 $17,650.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
56 uF
16 VDC
10 %
- 55 C
+ 125 C
8.9 mm
13.5 mm
5.08 mm
Bulk
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 6.8 uA
Package/Case: Case K
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99