T350J476M016AS7301

KEMET
80-T350J476M016-TR

T350J476M016AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16volts 47uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 800   Multiples: 800

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$2.98 $2,384.00
$2.86 $4,576.00
$2.81 $13,488.00
9,600 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
47 uF
16 VDC
20 %
1.3 Ohms
- 55 C
+ 125 C
8.4 mm
12.7 mm
5.08 mm
Reel
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 5.6 uA
Package/Case: Case J
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99