T350F685M035AS

KEMET
80-T350F685M035

T350F685M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.42 $7.42
$6.68 $66.80
$5.78 $289.00
$5.06 $506.00
$4.28 $2,140.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
6.8 uF
35 VDC
20 %
2.5 Ohms
- 55 C
+ 125 C
6 mm
9.9 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 1.9 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 386.540 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99