T350F156K020AS7301

KEMET
80-T350F156K020-TR

T350F156K020AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 15uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.54 $4,540.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
15 uF
20 VDC
10 %
2.3 Ohms
- 55 C
+ 125 C
6 mm
9.9 mm
2.54 mm
Reel
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2.4 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: T350F156K020ASTR

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99