T350E225K050AS

KEMET
80-T350E225K050

T350E225K050AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50volts 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.69 $4,690.00
$4.65 $9,300.00
5,000 Quote

RoHS Version

KEMET T350E225K050AT
KEMET
Tantalum Capacitors - Solid Leaded 50volts 2.2uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T350
Radial
2.2 uF
50 VDC
10 %
3.5 Ohms
- 55 C
+ 125 C
5.5 mm
8.9 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 900 nA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99