T350E155K050AS

KEMET
80-T350E155K050

T350E155K050AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50volts 1.5uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.64 $26.40
$1.97 $197.00
$1.49 $745.00
$1.34 $1,340.00
$1.29 $2,580.00
$1.27 $6,350.00
$1.23 $12,300.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
1.5 uF
50 VDC
10 %
5 Ohms
- 55 C
+ 125 C
5.5 mm
8.9 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 1500 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 600 nA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99