T350E106M020AS

KEMET
80-T350E106M020

T350E106M020AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 10uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:

201 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.89 $7.89
$5.90 $59.00
$5.43 $271.50
$4.93 $493.00
$4.43 $2,215.00
$4.09 $4,090.00
$4.05 $20,250.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
10 uF
20 VDC
20 %
2.9 Ohms
- 55 C
+ 125 C
5.5 mm
8.9 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 1.6 uA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 467.500 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
KYOCERA AVX SR215C104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R Long Leads 1"min 20%