T350D335K035AS

KEMET
80-T350D335K035

T350D335K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:

857 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.67 $8.67
$6.99 $69.90
$6.03 $301.50
$5.47 $547.00
$4.05 $2,025.00
$3.76 $3,760.00
$3.63 $7,260.00
$3.55 $17,750.00
10,000 Quote

RoHS Version

KEMET T350D335K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T350
Radial
3.3 uF
35 VDC
10 %
4 Ohms
- 55 C
+ 125 C
5 mm
8.6 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 3300 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 900 nA
Package/Case: Case D
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1.430 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
ITT Cannon DAU15P
DSUB 15M CRIMP GF ZINC
KEMET T350H336K016AT
16volts 33uF 10%
Vishay MAL205158472E3
4700uF 63V 30x40mm
KEMET T356A105K035AT7301
35V 1uF 10% LS=5.08mm
KEMET T356E476K003AT7301
3V 47uF 10% LS=5.08mm
KEMET T356G107K003AT7301
3V 100uF 10% LS=5.08mm
Vishay MAL211835471E3
470uF 16V 20% Axial
Vishay MAL211836101E3
100uF 25V 20% Axial
Vishay MAL211838479E3
47uF 63V 20% Axial
Vishay MAL212016102E3
1000uF 25V 20% Axial