T350C475M025AS7301

KEMET
80-T350C475M025-TR

T350C475M025AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25volts 4.7uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1500   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$0.993 $1,489.50
$0.958 $2,874.00
$0.904 $8,136.00
$0.887 $21,288.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
4.7 uF
25 VDC
20 %
4 Ohms
- 55 C
+ 125 C
5 mm
8.4 mm
2.54 mm
Reel
Straight
Dipped
Brand: KEMET
Capacitance - nF: 4700 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 900 nA
Package/Case: Case C
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99