T350B155K035AS

KEMET
80-T350B155K035

T350B155K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 1.5uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.16 $3,160.00

RoHS Version

KEMET T350B155K035AT
KEMET
Tantalum Capacitors - Solid Leaded 35volts 1.5uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T350
Radial
1.5 uF
35 VDC
10 %
6 Ohms
- 55 C
+ 125 C
4.5 mm
7.6 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 1500 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case B
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99