T350A474K035AS7301

KEMET
80-T350A474K035-TR

T350A474K035AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts .47uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:

363 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 363 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.10 $6.10
$4.93 $49.30
$4.24 $212.00
$3.85 $385.00
$2.86 $1,430.00
$2.75 $2,750.00
Full Reel (Order in multiples of 1500)
$2.62 $3,930.00
$2.57 $11,565.00
9,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$6.10
Min:
1

Similar Product

KEMET T350A474K035AS
KEMET
Tantalum Capacitors - Solid Leaded 35volts .47uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
0.47 uF
35 VDC
10 %
13 Ohms
- 55 C
+ 125 C
4.5 mm
7.1 mm
2.54 mm
Reel
Cut Tape
Straight
Dipped
Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: T350A474K035ASTR

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
KEMET T356K476K025AT
Tantalum Capacitors - Solid Leaded 25V 47uF 10% LS=5.08mm
Vishay MKP1839210631
Film Capacitors .001UF 630V 1%
Cornell Dubilier 477TTA035M
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 35V 20%
KEMET T356G106K035AT7301
Tantalum Capacitors - Solid Leaded 35V 10uF 10% LS=5.08mm
KEMET T356K226K035AT
Tantalum Capacitors - Solid Leaded 35V 22uF 10% LS=5.08mm
KYOCERA AVX TAP685K035SRW
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2.5 Ohm
KYOCERA AVX TAP686K025CRW
Tantalum Capacitors - Solid Leaded 25V 68uF 10% ESR=800 mOhm
TE Connectivity LR1F33K
Metal Film Resistors - Through Hole 33KOhm 3/5W 50PPM