T350A225K020AS

KEMET
80-T350A225K020

T350A225K020AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:

925 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 925 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.10 $6.10
$4.93 $49.30
$4.24 $212.00
$3.85 $385.00
$2.86 $1,430.00
$2.77 $2,770.00
$2.70 $5,400.00
$2.66 $13,300.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
2.2 uF
20 VDC
10 %
7 Ohms
- 55 C
+ 125 C
4.5 mm
7.1 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99