T350A105M035AS7301

KEMET
80-T350A105M035-TR

T350A105M035AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,460

Stock:

1,460 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1460 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.03 $6.03
$4.85 $48.50
$4.24 $212.00
$3.70 $370.00
$2.83 $1,415.00
$2.47 $2,470.00
Full Reel (Order in multiples of 1500)
$2.38 $3,570.00
$2.29 $10,305.00
$2.19 $19,710.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$6.03
Min:
1

Similar Product

KEMET T350A105M035AS
KEMET
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
1 uF
35 VDC
20 %
8 Ohms
- 55 C
+ 125 C
4.5 mm
7.1 mm
2.54 mm
Reel
Cut Tape
Straight
Dipped
Brand: KEMET
Capacitance - nF: 1000 nF
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: T350A105M035ASTR

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
TE Connectivity 2-520264-2
ULTRA FAST 22-18AWG
Analog Devices Inc. OP97EPZ
LOW-POWER, LOW BIAS CURRE
Analog Devices Inc. AD694JNZ
IC 4-20MA CURRENT TRANS
Analog Devices Inc. ADG419BNZ
PRECISION SINGLE SPDT SW
TE Connectivity H4P43RFZA
H4P 43R 1% 100PPM