T350A104K050AS

KEMET
80-T350A104K050

T350A104K050AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50volts .1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:

343 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 343 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.68 $6.68
$5.39 $53.90
$4.63 $231.50
$4.20 $420.00
$3.12 $1,560.00
$3.01 $3,010.00
$2.88 $5,760.00
$2.86 $14,300.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
0.1 uF
50 VDC
10 %
26 Ohms
- 55 C
+ 125 C
4.5 mm
7.1 mm
2.54 mm
Bulk
Straight
Dipped
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
Vishay H11A1
Transistor Output Optocouplers Phototransistor Out
Phoenix Contact 1714984
Fixed Terminal Blocks 3P 9.52mm 90DEG
Central Semiconductor 2N4124 PBFREE
Bipolar Transistors - BJT NPN 30Vcbo 25Vceo 5.0Vebo 200mA 625mW
Central Semiconductor 2N3904 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
KEMET T350F226K016AT
Tantalum Capacitors - Solid Leaded 16volts 22uF 10%
Keystone Electronics 1451C
Standoffs & Spacers .250 X ..500 6-32 THREADED HEX STANDOFF BRASS
KEMET T350A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm
Molex 38720-6214
Barrier Terminal Blocks SR BTS PC 14 ASY
onsemi TIP3055G
Bipolar Transistors - BJT 15A 60V 80W NPN
onsemi BD138G
Bipolar Transistors - BJT 1.5A 60V 12.5W PNP