T350A104K035AS7301

KEMET
80-T350A104K035-TR

T350A104K035AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts .1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1500   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$2.83 $4,245.00

Similar Product

KEMET T350A104K035AS
KEMET
Tantalum Capacitors - Solid Leaded 35volts .1uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T350
Radial
0.1 uF
35 VDC
10 %
26 Ohms
- 55 C
+ 125 C
4.5 mm
7.1 mm
2.54 mm
Reel
Straight
Dipped
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: T350A104K035ASTR

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99