T340D107M010AS

KEMET
80-T340D107M010

T340D107M010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 100uF 20% D CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$22.62 $2,262.00
$21.26 $10,630.00
$20.72 $20,720.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T340
Radial
100 uF
10 VDC
20 %
1 Ohms
- 55 C
+ 125 C
10.5 mm
10 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Height: 10.5 mm
Leakage Current: 10 uA
Package/Case: Case D
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Width: 12.3 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99