T340C336K015AS

KEMET
80-T340C336K015

T340C336K015AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15volts 33uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 200   Multiples: 200

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.94 $1,588.00
$7.35 $4,410.00
$6.98 $6,980.00
$6.79 $13,580.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T340
Radial
33 uF
15 VDC
10 %
1.6 Ohms
- 55 C
+ 125 C
10.5 mm
5 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Height: 10.5 mm
Leakage Current: 5 uA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Width: 7.3 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99