T340C106M025AS

KEMET
80-T340C106M025

T340C106M025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25volts 10uF 20% C CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:

280 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.62 $10.62
$9.43 $94.30
$8.26 $413.00
$8.09 $809.00
$7.53 $4,518.00
$6.75 $6,750.00
$6.57 $13,140.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T340
Radial
10 uF
25 VDC
20 %
2.5 Ohms
- 55 C
+ 125 C
10.5 mm
5 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Height: 10.5 mm
Leakage Current: 3.5 uA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Width: 7.3 mm
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
STMicroelectronics TDE1747FPT
Motor/Motion/Ignition Controllers & Drivers INTERFACE CIRCUIT RELAY LAMP DRIVER
Vishay MMU01020C1002FB300
MELF Resistors 0.2W 10Kohms 1% 0102 MELF 150V 50ppm
PEM KFS2-M4
Mounting Fixings NUT, BROACHING, STAINLESS
Vishay LL4148-GS08
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
TDK C2012X5R1A336M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 33uF X5R 20% T: 1.25mm
Aavid 507002B00000G
Heat Sinks Hat Section Heat Sink for TO-220, Horizontal/Vertical, 15.6 Degree C/W, 44.45mm
3M N3505-3B
Headers & Wire Housings LONG EJECTOR LATCH ROLL PIN
Vishay TSHF5410
Infrared Emitters - High Power 890nm,T-1.75 70mW/sr,+/-22deg.
TDK B88069X2701S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1.5kV 20% 10A A71-H15X
KEMET C320C681F2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF C0G 1% LS=2.54mm