T340C106K025AS

KEMET
80-T340C106K025

T340C106K025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25volts 10uF 10% C CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.79 $10.79
$9.60 $96.00
$8.39 $419.50
$8.00 $800.00
$7.35 $4,410.00
$6.92 $6,920.00
$6.77 $13,540.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T340
Radial
10 uF
25 VDC
10 %
2.5 Ohms
- 55 C
+ 125 C
10.5 mm
5 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Height: 10.5 mm
Leakage Current: 3.5 uA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Width: 7.3 mm
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99