T340A105M035AS

KEMET
80-T340A105M035

T340A105M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.44 $7.44
$6.70 $67.00
$5.80 $290.00
$4.69 $469.00
$4.45 $2,670.00
$4.19 $5,028.00
$4.09 $8,589.00
$4.05 $20,655.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T340
Radial
1 uF
35 VDC
20 %
8 Ohms
- 55 C
+ 125 C
7.3 mm
2.5 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 1000 nF
Dissipation Factor DF: 6
Height: 7.3 mm
Leakage Current: 1 uA
Package/Case: Case A
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Width: 4.7 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99