T330C396M010AS

KEMET
80-T330C396M010

T330C396M010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 39uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 200   Multiples: 200

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$77.06 $15,412.00
600 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T330
Radial
39 uF
10 VDC
20 %
10 Ohms
- 55 C
+ 125 C
4.57 mm
8.26 mm
5.08 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Height: 8.26 mm
Leakage Current: 5 uA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Width: 8.26 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99