T330A335K025AS

KEMET
80-T330A335K025

T330A335K025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25volts 3.3uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 400   Multiples: 400

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.61 $3,444.00
$8.00 $9,600.00
$7.83 $15,660.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T330
Radial
3.3 uF
25 VDC
10 %
5 Ohms
- 55 C
+ 125 C
8.76 mm
3.18 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 3300 nF
Dissipation Factor DF: 4
Height: 8.76 mm
Leakage Current: 1 uA
Package/Case: Case A
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Width: 5.84 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99