T322F157M015AS

KEMET
80-T322F157M015

T322F157M015AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15V 150uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:

95 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$32.66 $32.66
$31.88 $318.80
$28.09 $1,404.50
$26.23 $2,623.00
$23.29 $11,645.00
$21.89 $21,890.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
150 uF
15 VDC
20 %
600 mOhms
- 55 C
+ 125 C
7.62 mm
18.03 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 8
Leakage Current: 10 uA
Package/Case: Case F
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.64 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Image Description
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex 19-09-2039
Pin & Socket Connectors PLUG W/POS LTCH 3CKT W/O PANEL MNT 2.36M
Alpha Wire FIT221B1/8 BK100
Heat Shrink Tubing & Sleeves 1/8in ID SHRNK TUBN 4ft LTHS BLACK
Molex 02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Littelfuse 047303.5MRT1L
Fuses with Leads - Through Hole 125V 3.5A Slo-Blo
ECS ECS-196.6-20-1X
Crystals 19.6608MHz 20pF