T322E226K035AS7200

KEMET
80-T322E226K035-TR

T322E226K035AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 22uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$18.93 $9,465.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
22 uF
35 VDC
10 %
1.3 Ohms
- 55 C
+ 125 C
7.11 mm
13.46 mm
Reel
Molded
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 6.2 uA
Package/Case: Case E
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 0.64 mm
Part # Aliases: T322E226K035AS7443 T322E226K035ASTR

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99