T322E127K010AS7200

KEMET
80-T322E127K0107200

T322E127K010AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 120UF 10V 10% E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$4.61 $2,305.00
$4.28 $4,280.00
$4.20 $8,400.00
$4.11 $20,550.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
120 uF
10 VDC
10 %
1 Ohms
- 55 C
+ 125 C
7.11 mm
13.46 mm
Reel
Molded
Brand: KEMET
Dissipation Factor DF: 8
Leakage Current: 9.6 uA
Package/Case: Case E
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 0.64 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99