T322D686K006AS

KEMET
80-T322D686K006

T322D686K006AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 6V 68uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.78 $12.78
$11.63 $116.30
$10.86 $543.00
$10.36 $1,036.00
$9.69 $4,845.00
$9.41 $9,410.00
$9.34 $18,680.00

RoHS Version

KEMET T322D686K006AT
KEMET
Tantalum Capacitors - Solid Leaded 6V 68uF 10%
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T322
Axial
68 uF
6 VDC
10 %
1.8 Ohms
- 55 C
+ 125 C
4.57 mm
10.67 mm
Bulk
Molded
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 3.3 uA
Package/Case: Case D
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99