T322D685M035AS

KEMET
80-T322D685M035

T322D685M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 6.8uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.63 $11.63
$10.32 $103.20
$9.04 $452.00
$8.26 $826.00
$7.09 $3,545.00
$6.58 $6,580.00
$6.45 $12,900.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T322
Axial
6.8 uF
35 VDC
20 %
2.5 Ohms
- 55 C
+ 125 C
4.57 mm
10.67 mm
Bulk
Molded
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 4
Leakage Current: 1.9 uA
Package/Case: Case D
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 0.51 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99